RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug

RS Stock No.: 387-8991Brand: RS PRODistrelec Article No.: 30390976
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

RS Pro

Vacuum Cleaner Type

Handheld

Application

Small Particles

Supply Voltage

220 → 240V ac

Cable Length

3m

Dry Capacity

4.6 L Hepa cartridge

Power Rating

800W

Plug Type

Type G - British 3-pin

Colour

Black

Model Number

VAC3000C

Includes

Brush, Crevice Tool, Flexible Hose, Flexible Snorkel Tube

Product details

RS PRO Compact service engineers' vacuum cleaner for small particles

Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).

Features and Benefits:

• Conductive utensils clipped into the lid
• Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
• Easy-change cartridge system
• 4.6-litre capacity
• ESD safe
• 3m long power cord for comfortable operation
• Hepa filtration to 0.3micron
• Large round handle in balanced position, for comfortable long-distance carrying
• Warning light indicates when filter bag is full
• Thermal protection prevents overheating
• Airflow up to 34 l/min
• 800W 240V, CE Approved
• Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
• 1 years warranty

Typical applications:

This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.

The set includes:

• Flexible hose,
• Crevice tool and brush,
• Flexible snorkel tube

AED 2,578.90

AED 2,578.90 Each (ex VAT)

AED 2,707.85

AED 2,707.85 Each (inc. VAT)

RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug

AED 2,578.90

AED 2,578.90 Each (ex VAT)

AED 2,707.85

AED 2,707.85 Each (inc. VAT)

RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Vacuum Cleaner Type

Handheld

Application

Small Particles

Supply Voltage

220 → 240V ac

Cable Length

3m

Dry Capacity

4.6 L Hepa cartridge

Power Rating

800W

Plug Type

Type G - British 3-pin

Colour

Black

Model Number

VAC3000C

Includes

Brush, Crevice Tool, Flexible Hose, Flexible Snorkel Tube

Product details

RS PRO Compact service engineers' vacuum cleaner for small particles

Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).

Features and Benefits:

• Conductive utensils clipped into the lid
• Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
• Easy-change cartridge system
• 4.6-litre capacity
• ESD safe
• 3m long power cord for comfortable operation
• Hepa filtration to 0.3micron
• Large round handle in balanced position, for comfortable long-distance carrying
• Warning light indicates when filter bag is full
• Thermal protection prevents overheating
• Airflow up to 34 l/min
• 800W 240V, CE Approved
• Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
• 1 years warranty

Typical applications:

This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.

The set includes:

• Flexible hose,
• Crevice tool and brush,
• Flexible snorkel tube