Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature

RS Stock No.: 193-8696Brand: RS PRODistrelec Article No.: 30391529
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Air Flow, Air Velocity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±2 °C

Power Source

Battery

Battery Type

1.5V

Weight

200g

Height

160mm

Length

62mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

21mm

Distrelec Product Id

30391529

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature

Calibration type

P.O.A.

RS PRO Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Air Flow, Air Velocity, Temperature

Maximum Air Velocity

30m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±2 °C

Power Source

Battery

Battery Type

1.5V

Weight

200g

Height

160mm

Length

62mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

21mm

Distrelec Product Id

30391529

Country of Origin

China