Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 506-9666Brand: RS PRO
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±4 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Temperature Measurement Resolution

0.2°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Dimensions

168 x 88 x 26.2mm

Weight

350g

Height

26.2mm

Width

88mm

Length

168mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity, Temperature

P.O.A.

RS PRO Vane Anemometer, 45m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±4 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Temperature Measurement Resolution

0.2°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Battery

Dimensions

168 x 88 x 26.2mm

Weight

350g

Height

26.2mm

Width

88mm

Length

168mm

Country of Origin

Taiwan, Province Of China