Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Variable Capacitor 3.5 → 20pF 200V dc

RS Stock No.: 247-0394Brand: RS PRO
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

CV

Voltage

200V dc

Mounting Type

Surface Mount

Dimensions

5.8 x 5 x 9mm

Lead Pitch

5mm

Lead Diameter

1mm

Depth

5mm

Height

9mm

Length

5.8mm

Minimum Capacitance

3.5pF

Maximum Capacitance

20pF

Capacitive Range

3.5 → 20pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
Vishay Variable Trimmer Capacitor 2 → 18pF 300V dc PTFE
AED 47.722Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Variable Capacitor 3.5 → 20pF 200V dc

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Variable Capacitor 3.5 → 20pF 200V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Variable Trimmer Capacitor 2 → 18pF 300V dc PTFE
AED 47.722Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

CV

Voltage

200V dc

Mounting Type

Surface Mount

Dimensions

5.8 x 5 x 9mm

Lead Pitch

5mm

Lead Diameter

1mm

Depth

5mm

Height

9mm

Length

5.8mm

Minimum Capacitance

3.5pF

Maximum Capacitance

20pF

Capacitive Range

3.5 → 20pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
Vishay Variable Trimmer Capacitor 2 → 18pF 300V dc PTFE
AED 47.722Each (In a Pack of 5) (ex VAT)