RS PRO Variable Trimmer Capacitor 4.5 → 20pF 100V Ceramic

Technical Document
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Maximum Capacitance
20pF
Capacitive Range
4.5 → 20pF
Minimum Capacitance
4.5pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China
AED 44.62
AED 1.785 Each (In a Pack of 25) (ex VAT)
AED 46.85
AED 1.874 Each (In a Pack of 25) (inc. VAT)
25
AED 44.62
AED 1.785 Each (In a Pack of 25) (ex VAT)
AED 46.85
AED 1.874 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.785 | AED 44.62 |
100 - 225 | AED 1.47 | AED 36.75 |
250 - 475 | AED 1.102 | AED 27.56 |
500+ | AED 0.892 | AED 22.31 |
Technical Document
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Maximum Capacitance
20pF
Capacitive Range
4.5 → 20pF
Minimum Capacitance
4.5pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China