Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic

RS Stock No.: 175-3527Brand: RS PRO
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Capacitive Range

6 → 30pF

Maximum Capacitance

30pF

Minimum Capacitance

6pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic
AED 1.93Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 446.25

AED 0.892 Each (In a Bag of 500) (ex VAT)

AED 468.56

AED 0.937 Each (In a Bag of 500) (inc. VAT)

RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic

AED 446.25

AED 0.892 Each (In a Bag of 500) (ex VAT)

AED 468.56

AED 0.937 Each (In a Bag of 500) (inc. VAT)

RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 1000AED 0.892AED 446.25
1500+AED 0.788AED 393.75
You may be interested in
RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic
AED 1.93Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Capacitive Range

6 → 30pF

Maximum Capacitance

30pF

Minimum Capacitance

6pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic
AED 1.93Each (In a Pack of 25) (ex VAT)