RS PRO Vernier Height Gauge, max. measurement 300mm

Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.03 mm
Resolution
0.02 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Product details
Vernier Height Gauge
Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier
AED 1,425.85
AED 1,425.85 Each (ex VAT)
AED 1,497.14
AED 1,497.14 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,425.85
AED 1,425.85 Each (ex VAT)
AED 1,497.14
AED 1,497.14 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
±0.03 mm
Resolution
0.02 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Product details
Vernier Height Gauge
Adjustable reference point
Carbide tipped offset scriber
Adjustable magnifier and measurement vernier