RS PRO Vertical Buna (Float), Polyphenylene Sulphide (Stem) Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc

RS Stock No.: 191-9465Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Buna (Float), Polyphenylene Sulphide (Stem)

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 242.97

AED 242.97 Each (ex VAT)

AED 255.12

AED 255.12 Each (inc. VAT)

RS PRO Vertical Buna (Float), Polyphenylene Sulphide (Stem) Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc

AED 242.97

AED 242.97 Each (ex VAT)

AED 255.12

AED 255.12 Each (inc. VAT)

RS PRO Vertical Buna (Float), Polyphenylene Sulphide (Stem) Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Buna (Float), Polyphenylene Sulphide (Stem)

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom