RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max

RS Stock No.: 519-232Brand: RS PRODistrelec Article No.: 30405723
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Water, Dilute Acid, Detergent

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

300mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum dc Voltage

200V

Maximum Current

2A

Maximum Pressure

1bar

Gasket Material

Silicone

Standards Met

FDA

Current Rating

1.5A

Interface

Cable

Distrelec Product Id

30405723

Country of Origin

Germany

Product details

RS PRO Miniature Vertical Float Switch

This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact

What IP rating is it?
This float switch is IP67 rated.

How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.

What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads

What temperature does it operate at?
You can use this float switch from -20°C to +80°C.

Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long

Stock information temporarily unavailable.

AED 37.54

AED 37.54 Each (ex VAT)

AED 39.42

AED 39.42 Each (inc. VAT)

RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max

AED 37.54

AED 37.54 Each (ex VAT)

AED 39.42

AED 39.42 Each (inc. VAT)

RS PRO Vertical Polypropylene Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Water, Dilute Acid, Detergent

Mounting Type

Vertical

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

300mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum dc Voltage

200V

Maximum Current

2A

Maximum Pressure

1bar

Gasket Material

Silicone

Standards Met

FDA

Current Rating

1.5A

Interface

Cable

Distrelec Product Id

30405723

Country of Origin

Germany

Product details

RS PRO Miniature Vertical Float Switch

This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact

What IP rating is it?
This float switch is IP67 rated.

How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.

What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads

What temperature does it operate at?
You can use this float switch from -20°C to +80°C.

Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long