Technical Document
Specifications
Brand
RS ProFor Use With
Water, Dilute Acid, Detergent
Device Type
Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
300mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
140V
Maximum dc Voltage
200V
Maximum Current
1.2A
Maximum Pressure
1bar
Gasket Material
Silicone
Standards Met
FDA
Current Rating
1A
Interface
Cable
Country of Origin
China
Product details
RS PRO Miniature Vertical Float Switch
This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact
What IP rating is it?
This float switch is IP67 rated.
How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.
What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads
What temperature does it operate at?
You can use this float switch from -20°C to +80°C.
Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long
AED 34.18
AED 34.18 Each (ex VAT)
AED 35.89
AED 35.89 Each (inc. VAT)
1
AED 34.18
AED 34.18 Each (ex VAT)
AED 35.89
AED 35.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFor Use With
Water, Dilute Acid, Detergent
Device Type
Float
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Polypropylene
Cable Length
300mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
140V
Maximum dc Voltage
200V
Maximum Current
1.2A
Maximum Pressure
1bar
Gasket Material
Silicone
Standards Met
FDA
Current Rating
1A
Interface
Cable
Country of Origin
China
Product details
RS PRO Miniature Vertical Float Switch
This RS PRO float switch is ideal for water dispensers, tank monitoring systems, vending machines, coffee machines and printing machines. They are made from a Polypropelene housing which makes them suitable for a wide range of applications. They are even safe for food contact
What IP rating is it?
This float switch is IP67 rated.
How is it mounted?
This RS PRO float switch can be top or bottom mounted within a tank. When mounted with the stem up, the operating function is reversed.
What leads does it have?
This float switch is fitted with 300mm UL 1007, AWG 24 leads
What temperature does it operate at?
You can use this float switch from -20°C to +80°C.
Versions Available:
(519-236) - N/O 140Vac 24mm dia. 53mm long
(519-242) - N/O 140Vac 24mm dia 43mm long
(519-232) - N/O 250Vac 24mm dia 43mm long
(519-248) - N/O 130Vac 18mm dia 29.5mm long
(519-258) - N/O 250Vac 24mm dia 53mm long
