RS PRO Vertical Polypropylene Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
United Kingdom
AED 90.35
AED 90.35 Each (ex VAT)
AED 94.87
AED 94.87 Each (inc. VAT)
1
AED 90.35
AED 90.35 Each (ex VAT)
AED 94.87
AED 94.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Current Rating
600 mA
Country of Origin
United Kingdom