Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Very Fine Abrasive Hand Pad, 230mm x 150mm

RS Stock No.: 797-5982Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Grade

Very Fine

Grit Size

180

Length

230mm

Width

150mm

Thickness

8mm

Colour

Grey

Quantity

5

Country of Origin

China

Product details

Grey Non-Woven Very Fine Handpad

Non-woven grey hand pad with a Very Fine grit size, ideal for basic cleaning applications and paint preparation.

The Very Fine pad is ideal for regular cleaning applications and the double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

You may be interested in
RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
AED 9.812Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Very Fine Abrasive Hand Pad, 230mm x 150mm

P.O.A.

RS PRO Very Fine Abrasive Hand Pad, 230mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
AED 9.812Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Grade

Very Fine

Grit Size

180

Length

230mm

Width

150mm

Thickness

8mm

Colour

Grey

Quantity

5

Country of Origin

China

Product details

Grey Non-Woven Very Fine Handpad

Non-woven grey hand pad with a Very Fine grit size, ideal for basic cleaning applications and paint preparation.

The Very Fine pad is ideal for regular cleaning applications and the double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

You may be interested in
RS PRO Very Fine Abrasive Sheet, 230mm x 150mm
AED 9.812Each (In a Pack of 10) (ex VAT)