Technical Document
Specifications
Brand
RS ProSwitching Frequency
100 Hz
Length
15mm
Width
1.5mm
Depth
0.6mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Dimensions
15 x 1.5 x 0.6 mm
Distrelec Product Id
30407011
Country of Origin
Japan
Product details
RS Pro Vibration Sensor
Our own brand, RS Pro piezoceramic bi-morph element is a versatile, low power electromechanical transducer that is capable of converting mechanical or acoustic energy into electrical energy.
How does this vibration sensor work?
When the element is stressed or subjected to vibration, the minute movement causes one layer to be under tension whilst the other is under compression. Since the two layers are polarised in opposite directions the opposites stresses in each layer will produce an electrical output or charge.
Features & Benefits
Option to use the sensor in reverse at 50 to 60 V dc
Deflection of 10 to 20 μm
Moisture resistant, green polyurethane varnish coating
Non-magnetic
Length 15 mm, width 1.5 mm and depth 0.6 mm
High compliance, low mass
Super-efficient
High capacitance, low impedance
A little more info
Did you know that a vibration sensor is also known as piezoelectric sensor? They are also a high functioning, versatile tool that is used for the measurement of a multitude of processes within industries such as the medical industry, engineering, and nuclear technicians. A vibration sensor uses something called the piezoelectric effect - which is something that measures the changes in pressure, acceleration, temperature, strain or the force of something through converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
AED 88.58
AED 17.716 Each (In a Pack of 5) (ex VAT)
AED 93.01
AED 18.602 Each (In a Pack of 5) (inc. VAT)
5
AED 88.58
AED 17.716 Each (In a Pack of 5) (ex VAT)
AED 93.01
AED 18.602 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitching Frequency
100 Hz
Length
15mm
Width
1.5mm
Depth
0.6mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Dimensions
15 x 1.5 x 0.6 mm
Distrelec Product Id
30407011
Country of Origin
Japan
Product details
RS Pro Vibration Sensor
Our own brand, RS Pro piezoceramic bi-morph element is a versatile, low power electromechanical transducer that is capable of converting mechanical or acoustic energy into electrical energy.
How does this vibration sensor work?
When the element is stressed or subjected to vibration, the minute movement causes one layer to be under tension whilst the other is under compression. Since the two layers are polarised in opposite directions the opposites stresses in each layer will produce an electrical output or charge.
Features & Benefits
Option to use the sensor in reverse at 50 to 60 V dc
Deflection of 10 to 20 μm
Moisture resistant, green polyurethane varnish coating
Non-magnetic
Length 15 mm, width 1.5 mm and depth 0.6 mm
High compliance, low mass
Super-efficient
High capacitance, low impedance
A little more info
Did you know that a vibration sensor is also known as piezoelectric sensor? They are also a high functioning, versatile tool that is used for the measurement of a multitude of processes within industries such as the medical industry, engineering, and nuclear technicians. A vibration sensor uses something called the piezoelectric effect - which is something that measures the changes in pressure, acceleration, temperature, strain or the force of something through converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.