RS PRO Vinyl Green Safe Conditions Sign, Emergency Stop, English

Technical Document
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Green
Quantity Per Package
5
Height
75 mm
Width
55mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
AED 32.25
AED 6.45 Each (In a Pack of 5) (ex VAT)
AED 33.86
AED 6.772 Each (In a Pack of 5) (inc. VAT)
5
AED 32.25
AED 6.45 Each (In a Pack of 5) (ex VAT)
AED 33.86
AED 6.772 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.45 | AED 32.25 |
50 - 95 | AED 6.20 | AED 31.00 |
100+ | AED 6.05 | AED 30.25 |
Technical Document
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Green
Quantity Per Package
5
Height
75 mm
Width
55mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: