RS PRO Vinyl Red Safe Conditions Label, Emergency Stop, English

Technical Document
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Red
Quantity Per Package
5
Height
75 mm
Width
55mm
Sign or Label
Label
Country of Origin
United Kingdom
AED 55.75
AED 11.15 Each (In a Pack of 5) (ex VAT)
AED 58.54
AED 11.708 Each (In a Pack of 5) (inc. VAT)
5
AED 55.75
AED 11.15 Each (In a Pack of 5) (ex VAT)
AED 58.54
AED 11.708 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Red
Quantity Per Package
5
Height
75 mm
Width
55mm
Sign or Label
Label
Country of Origin
United Kingdom