RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail

RS Stock No.: 223-7790Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Time Delay

2 → 999s

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Height

90mm

Width

36mm

Maximum Operating Temperature

+60°C

Length

66.21mm

Dimensions

36 x 90 x 67mm

Country of Origin

India

Stock information temporarily unavailable.

AED 665.70

AED 665.70 Each (ex VAT)

AED 698.98

AED 698.98 Each (inc. VAT)

RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail

AED 665.70

AED 665.70 Each (ex VAT)

AED 698.98

AED 698.98 Each (inc. VAT)

RS PRO Voltage Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Time Delay

2 → 999s

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Height

90mm

Width

36mm

Maximum Operating Temperature

+60°C

Length

66.21mm

Dimensions

36 x 90 x 67mm

Country of Origin

India