RS PRO Wall Mount Kit for Use with Lab Rack Kit

Technical Document
Specifications
Brand
RS ProType
Wall Mount Kit
For Use With
Lab Rack Kit
Material
Steel
Length
286mm
Country of Origin
United Kingdom
Product details
COMMSRAK - Lab Rack Kit
The COMMSRAK is a low cost easy to use 19 cabling frame in 12U, 37U & 42U.
Open frame construction gives all round access
Cable management provided in verticals
Assembly tool included
Load rating 150kg
AED 948.36
AED 948.36 Each (ex VAT)
AED 995.78
AED 995.78 Each (inc. VAT)
1
AED 948.36
AED 948.36 Each (ex VAT)
AED 995.78
AED 995.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Wall Mount Kit
For Use With
Lab Rack Kit
Material
Steel
Length
286mm
Country of Origin
United Kingdom
Product details
COMMSRAK - Lab Rack Kit
The COMMSRAK is a low cost easy to use 19 cabling frame in 12U, 37U & 42U.
Open frame construction gives all round access
Cable management provided in verticals
Assembly tool included
Load rating 150kg