Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wall Mounting Monitor Arm for 1 x Screen, 70in Screen Size

RS Stock No.: 141-8311Brand: RS PRO
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

70in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm

Extension Arm

Yes

Maximum Load

50kg

Depth

574mm

Width

480mm

Weight

7kg

Country of Origin

China

Product details

RS PRO Solid Articulating VESA Wall Mounts

From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and have post-installation level adjustment allows the TV to "roll" up to 3° clockwise and anti-clockwise to ensure it is at an ideal viewing level.

Features and Benefits

• Extends out from the wall and allows your monitor or television to turn 60° left or right
• Wide wall plate for confidence in your installation
• Post-installation level adjustment to ensure a perfect level
• VESA compliant

Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

You may be interested in
Maxview M7226
P.O.A.Each (ex VAT)
Maxview M7225
P.O.A.Each (ex VAT)
SONOROUS Wall Mounting
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 681.90

AED 681.90 Each (ex VAT)

AED 716.00

AED 716.00 Each (inc. VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen, 70in Screen Size

AED 681.90

AED 681.90 Each (ex VAT)

AED 716.00

AED 716.00 Each (inc. VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen, 70in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Maxview M7226
P.O.A.Each (ex VAT)
Maxview M7225
P.O.A.Each (ex VAT)
SONOROUS Wall Mounting
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

70in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm

Extension Arm

Yes

Maximum Load

50kg

Depth

574mm

Width

480mm

Weight

7kg

Country of Origin

China

Product details

RS PRO Solid Articulating VESA Wall Mounts

From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor. The TV brackets have a wide plate and have post-installation level adjustment allows the TV to "roll" up to 3° clockwise and anti-clockwise to ensure it is at an ideal viewing level.

Features and Benefits

• Extends out from the wall and allows your monitor or television to turn 60° left or right
• Wide wall plate for confidence in your installation
• Post-installation level adjustment to ensure a perfect level
• VESA compliant

Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.

Televisions

You may be interested in
Maxview M7226
P.O.A.Each (ex VAT)
Maxview M7225
P.O.A.Each (ex VAT)
SONOROUS Wall Mounting
P.O.A.Each (ex VAT)