RS PRO Wall Mounting Monitor Arm for 1 x Screen, 24in Screen Size

RS Stock No.: 176-3381Brand: RS PRODistrelec Article No.: 30406879
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Colour

Black

Country of Origin

China

AED 112.56

AED 112.56 Each (ex VAT)

AED 118.19

AED 118.19 Each (inc. VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen, 24in Screen Size

AED 112.56

AED 112.56 Each (ex VAT)

AED 118.19

AED 118.19 Each (inc. VAT)

RS PRO Wall Mounting Monitor Arm for 1 x Screen, 24in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Colour

Black

Country of Origin

China