Technical Document
Specifications
Brand
RS ProType
Waste Bin
Quantity Included
1
Width
330mm
Depth
235mm
Height
530mm
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Distrelec Product Id
30413988
Country of Origin
France
Product details
RS Pro Conductive Waste Bin
RS Pro ESD waste bin is made from conductive polypropylene and has a capacity of 40 litres. The waste bin is excellent for safely disposing of ESD waste. Bin liners can be used with the bin and the empty weight of the bin is 3 kg.
FEATURES and BENEFITS:
ESD Waste bin
Made from conductive polypropylene
Can be used with bin liners
For disposing of ESD waste
Empty weight of 3 kg
Capacity 40 L
Dimensions – 330 x 235 x 530 mm
Standards
EN 61340-5-1
AED 429.51
AED 429.51 Each (ex VAT)
AED 450.99
AED 450.99 Each (inc. VAT)
1
AED 429.51
AED 429.51 Each (ex VAT)
AED 450.99
AED 450.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 429.51 |
10 - 19 | AED 423.43 |
20+ | AED 419.57 |
Technical Document
Specifications
Brand
RS ProType
Waste Bin
Quantity Included
1
Width
330mm
Depth
235mm
Height
530mm
Dissipative
No
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Distrelec Product Id
30413988
Country of Origin
France
Product details
RS Pro Conductive Waste Bin
RS Pro ESD waste bin is made from conductive polypropylene and has a capacity of 40 litres. The waste bin is excellent for safely disposing of ESD waste. Bin liners can be used with the bin and the empty weight of the bin is 3 kg.
FEATURES and BENEFITS:
ESD Waste bin
Made from conductive polypropylene
Can be used with bin liners
For disposing of ESD waste
Empty weight of 3 kg
Capacity 40 L
Dimensions – 330 x 235 x 530 mm
Standards
EN 61340-5-1