Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Water Conditioner, 400L/min

RS Stock No.: 249-9570Brand: RS PRO
brand-logo
View all in Water Conditioners

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

400L/min

Connection Size 1

2.5in

Pipe Fitting Connection Type

Threaded

Maximum Water Temperature

+90°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Water Conditioner, 400L/min

P.O.A.

RS PRO Water Conditioner, 400L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

400L/min

Connection Size 1

2.5in

Pipe Fitting Connection Type

Threaded

Maximum Water Temperature

+90°C

Country of Origin

United Kingdom