Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Waterproof Plastic, Polymer Watertight Case, 457 x 367 x 118mm

RS Stock No.: 253-7426Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

420mm

Internal Width

300mm

Internal Depth

95mm

Internal Dimensions

420 x 300 x D95mm

External Height

457mm

External Width

367mm

External Depth

118mm

External Dimensions

457 x 367 x 118mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

2kg

Country of Origin

Italy

You may be interested in
Case incl pluckfoam
AED 505.99Each (ex VAT)
Stock information temporarily unavailable.

AED 678.82

AED 678.82 Each (ex VAT)

AED 712.76

AED 712.76 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case, 457 x 367 x 118mm

AED 678.82

AED 678.82 Each (ex VAT)

AED 712.76

AED 712.76 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case, 457 x 367 x 118mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Case incl pluckfoam
AED 505.99Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

420mm

Internal Width

300mm

Internal Depth

95mm

Internal Dimensions

420 x 300 x D95mm

External Height

457mm

External Width

367mm

External Depth

118mm

External Dimensions

457 x 367 x 118mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

2kg

Country of Origin

Italy

You may be interested in
Case incl pluckfoam
AED 505.99Each (ex VAT)