RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 670 x 510 x 372mm

RS Stock No.: 253-7432Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

580mm

Internal Width

440mm

Internal Depth

330mm

Internal Dimensions

580 x 440 x 330mm

External Height

670mm

External Width

510mm

External Depth

372mm

External Dimensions

670 x 510 x 372mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

10.54kg

Country of Origin

Italy

You may be interested in
Deep Case IP67 680x675xH390mm
AED 3,615.98Each (ex VAT)

AED 3,069.88

AED 3,069.88 Each (ex VAT)

AED 3,223.37

AED 3,223.37 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 670 x 510 x 372mm

AED 3,069.88

AED 3,069.88 Each (ex VAT)

AED 3,223.37

AED 3,223.37 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 670 x 510 x 372mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Deep Case IP67 680x675xH390mm
AED 3,615.98Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

580mm

Internal Width

440mm

Internal Depth

330mm

Internal Dimensions

580 x 440 x 330mm

External Height

670mm

External Width

510mm

External Depth

372mm

External Dimensions

670 x 510 x 372mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

10.54kg

Country of Origin

Italy

You may be interested in
Deep Case IP67 680x675xH390mm
AED 3,615.98Each (ex VAT)