Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 836 x 641 x 489mm

RS Stock No.: 253-7435Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

770mm

Internal Width

580mm

Internal Depth

450mm

Internal Dimensions

770 x 580 x 450mm

External Height

836mm

External Width

641mm

External Depth

489mm

External Dimensions

836 x 641 x 489mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic, Polymer

Colour

Black

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

15.5kg

Country of Origin

Italy

Stock information temporarily unavailable.

AED 5,268.65

AED 5,268.65 Each (ex VAT)

AED 5,532.08

AED 5,532.08 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 836 x 641 x 489mm

AED 5,268.65

AED 5,268.65 Each (ex VAT)

AED 5,532.08

AED 5,532.08 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 836 x 641 x 489mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

770mm

Internal Width

580mm

Internal Depth

450mm

Internal Dimensions

770 x 580 x 450mm

External Height

836mm

External Width

641mm

External Depth

489mm

External Dimensions

836 x 641 x 489mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic, Polymer

Colour

Black

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

15.5kg

Country of Origin

Italy