Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wedge Filament Indicator Lamp, Clear, 24 V, 50 mA, 1000h

RS Stock No.: 655-9340Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

50 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

1000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Wedge Indicator Light, Clear, 28 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Wedge Filament Indicator Lamp, Clear, 24 V, 50 mA, 1000h

P.O.A.

RS PRO Wedge Filament Indicator Lamp, Clear, 24 V, 50 mA, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 28 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

50 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

1000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Wedge Indicator Light, Clear, 28 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h
AED 3.253Each (In a Pack of 10) (ex VAT)