Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h

RS Stock No.: 655-9801Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

40 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

3.53 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in
5mm wedge base lamp 24V 40mA
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS-WEDGE BASE 24V 40MA
P.O.A.Each (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

RS PRO Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.098AED 30.98
100 - 490AED 2.782AED 27.82
500 - 990AED 2.362AED 23.62
1000+AED 2.152AED 21.52
You may be interested in
5mm wedge base lamp 24V 40mA
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS-WEDGE BASE 24V 40MA
P.O.A.Each (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24 V

Lamp Base

Wedge

Current Rating

40 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

20 mm

Lens Colour

Clear

Luminosity

3.53 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in
5mm wedge base lamp 24V 40mA
P.O.A.Each (In a Pack of 10) (ex VAT)
BULBS-WEDGE BASE 24V 40MA
P.O.A.Each (ex VAT)
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.253Each (In a Pack of 10) (ex VAT)