Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Wedge
Current Rating
40 mA
Diameter
5mm
Lamp Size
T1 1/2
Length
20 mm
Lens Colour
Clear
Luminosity
3.53 lm
Life Hours
10000h
Distrelec Product Id
30419547
Country of Origin
Korea, Republic Of
Product details
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
AED 29.50
AED 2.95 Each (In a Pack of 10) (ex VAT)
AED 30.98
AED 3.098 Each (In a Pack of 10) (inc. VAT)
10
AED 29.50
AED 2.95 Each (In a Pack of 10) (ex VAT)
AED 30.98
AED 3.098 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 2.95 | AED 29.50 |
150 - 490 | AED 2.35 | AED 23.50 |
500 - 990 | AED 2.25 | AED 22.50 |
1000+ | AED 2.15 | AED 21.50 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Wedge
Current Rating
40 mA
Diameter
5mm
Lamp Size
T1 1/2
Length
20 mm
Lens Colour
Clear
Luminosity
3.53 lm
Life Hours
10000h
Distrelec Product Id
30419547
Country of Origin
Korea, Republic Of
Product details
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.