Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel

RS Stock No.: 204-1804Brand: RS PRO
brand-logo
View all in Traffic Cones

Technical Document

Specifications

Brand

RS Pro

Height

1.10 m

Colour

Grey, Yellow

Material

PVC

Weighted

Yes

Tape Colour

Black, Yellow

Width

100mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,819.95

AED 1,819.95 Each (ex VAT)

AED 1,910.95

AED 1,910.95 Each (inc. VAT)

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel

AED 1,819.95

AED 1,819.95 Each (ex VAT)

AED 1,910.95

AED 1,910.95 Each (inc. VAT)

RS PRO Weighted Grey, Yellow 1.10 m PVC Safety Cone With Strap Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

1.10 m

Colour

Grey, Yellow

Material

PVC

Weighted

Yes

Tape Colour

Black, Yellow

Width

100mm

Country of Origin

China