Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation

RS Stock No.: 628-4973Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Current Rating

14 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

24

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation

P.O.A.

RS PRO White 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Current Rating

14 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

24

You may be interested in