Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White 1 Gang Blanking Plate

RS Stock No.: 775-8093Brand: RS PRO
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

RS Pro

Colour

White

Number of Gangs

1

Height

85.6mm

Width

85.6mm

Length

85.6mm

Depth

7.4mm

Depth

7.4mm

Colour Family

White

Colour Family

White

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 7.04

AED 7.04 Each (ex VAT)

AED 7.39

AED 7.39 Each (inc. VAT)

RS PRO White 1 Gang Blanking Plate

AED 7.04

AED 7.04 Each (ex VAT)

AED 7.39

AED 7.39 Each (inc. VAT)

RS PRO White 1 Gang Blanking Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.04
10 - 49AED 6.20
50+AED 6.14
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Number of Gangs

1

Height

85.6mm

Width

85.6mm

Length

85.6mm

Depth

7.4mm

Depth

7.4mm

Colour Family

White

Colour Family

White

Country of Origin

China

You may be interested in