RS PRO White 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
146mm
Overall Width
86mm
Overall Depth
33mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
146 x 86 x 33mm
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Number of Poles
1
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Country of Origin
China
AED 34.86
AED 34.86 Each (ex VAT)
AED 36.60
AED 36.60 Each (inc. VAT)
1
AED 34.86
AED 34.86 Each (ex VAT)
AED 36.60
AED 36.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 34.86 |
10 - 49 | AED 33.97 |
50+ | AED 32.66 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
146mm
Overall Width
86mm
Overall Depth
33mm
Series
RS White
International Protection Rating
IP20
Overall Dimensions
146 x 86 x 33mm
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Number of Poles
1
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Country of Origin
China