Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 776-8431Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

25mm

Overall Height

85mm

Overall Width

145mm

Overall Depth

25mm

Series

Converter Socket

International Protection Rating

IP40

Overall Dimensions

90 x 150 x 25mm

Number of Poles

1

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

23mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Country of Origin

China

Stock information temporarily unavailable.

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

RS PRO White 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

AED 62.21

AED 62.21 Each (ex VAT)

AED 65.32

AED 65.32 Each (inc. VAT)

RS PRO White 2 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 62.21
10 - 49AED 60.32
50+AED 58.48

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Plastic

Minimum Box Depth

25mm

Overall Height

85mm

Overall Width

145mm

Overall Depth

25mm

Series

Converter Socket

International Protection Rating

IP40

Overall Dimensions

90 x 150 x 25mm

Number of Poles

1

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

23mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Country of Origin

China