Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White 2 Gang Power Socket, 13A, BS 1363

RS Stock No.: 667-9876Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Plastic

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

Stock information temporarily unavailable.

P.O.A.

RS PRO White 2 Gang Power Socket, 13A, BS 1363

P.O.A.

RS PRO White 2 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Colour

White

Socket Type

BS 1363

Mounting Style

Flush Mount

Current Rating

13A

Material

Plastic

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363