RS PRO White 3 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Technical Document
Specifications
Brand
RS ProNumber of Gangs
3
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Material
Plastic
Minimum Box Depth
25mm
Overall Height
85mm
Overall Width
206mm
Overall Depth
25mm
International Protection Rating
IP40
Overall Dimensions
87 x 210 x 25mm
Series
Converter Socket
Colour Family
White
Number of Modules
2
Faceplate Depth
23mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Fixing Standard
BS
Number of Poles
1
Switch Style
Rocker
Country of Origin
China
AED 96.55
AED 96.55 Each (ex VAT)
AED 101.38
AED 101.38 Each (inc. VAT)
1
AED 96.55
AED 96.55 Each (ex VAT)
AED 101.38
AED 101.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 96.55 |
10 - 49 | AED 93.92 |
50+ | AED 90.93 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
3
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Material
Plastic
Minimum Box Depth
25mm
Overall Height
85mm
Overall Width
206mm
Overall Depth
25mm
International Protection Rating
IP40
Overall Dimensions
87 x 210 x 25mm
Series
Converter Socket
Colour Family
White
Number of Modules
2
Faceplate Depth
23mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Fixing Standard
BS
Number of Poles
1
Switch Style
Rocker
Country of Origin
China