RS PRO White ABS Back Box Surface Mount, 1 Gangs, 86 x 86 x 45mm
RS Stock No.: 286-2973Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
45mm
Material
ABS
Width
86mm
Colour Shade
White
Colour
White
Dimensions
86 x 86 x 45mm
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 20.26
AED 20.26 Each (ex VAT)
AED 21.27
AED 21.27 Each (inc. VAT)
RS PRO White ABS Back Box Surface Mount, 1 Gangs, 86 x 86 x 45mm
1
AED 20.26
AED 20.26 Each (ex VAT)
AED 21.27
AED 21.27 Each (inc. VAT)
RS PRO White ABS Back Box Surface Mount, 1 Gangs, 86 x 86 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
45mm
Material
ABS
Width
86mm
Colour Shade
White
Colour
White
Dimensions
86 x 86 x 45mm
Mounting Type
Surface Mount
Country of Origin
China