Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Acetal Rod, 1m x 16mm Diameter

RS Stock No.: 282-2212Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

16mm

Tensile Strength

65 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Hardness

M 86 Rockwell

Elongation

40%

Water Absorption

0.5%

Polymer Type

Copolymer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Acetal Rod, 1m x 16mm Diameter

P.O.A.

RS PRO White Acetal Rod, 1m x 16mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

16mm

Tensile Strength

65 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+100°C

Hardness

M 86 Rockwell

Elongation

40%

Water Absorption

0.5%

Polymer Type

Copolymer

You may be interested in