Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Acetal Rod, 1m x 28mm Diameter

RS Stock No.: 514-574Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

28mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

You may be interested in
RS PRO White Acetal Rod, 1m x 30mm Diameter
AED 129.451 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Acetal Rod, 1m x 28mm Diameter

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO White Acetal Rod, 1m x 28mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Acetal Rod, 1m x 30mm Diameter
AED 129.451 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

28mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

You may be interested in
RS PRO White Acetal Rod, 1m x 30mm Diameter
AED 129.451 Lot of 1 (ex VAT)