RS PRO White Acetal Rod, 1m x 50mm Diameter

RS Stock No.: 139-546Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

50mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.31W/mK

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Suitability

Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators

Elongation

30%

Melting Point

+165°C

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 1m x 40mm Diameter
AED 339.911 Lot of 1 (ex VAT)
RS PRO White Nylon Rod, 1m x 50mm Diameter
AED 544.971 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 631.851 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 498.38

AED 498.38 1 Lot of 1 (ex VAT)

AED 523.30

AED 523.30 1 Lot of 1 (inc. VAT)

RS PRO White Acetal Rod, 1m x 50mm Diameter

AED 498.38

AED 498.38 1 Lot of 1 (ex VAT)

AED 523.30

AED 523.30 1 Lot of 1 (inc. VAT)

RS PRO White Acetal Rod, 1m x 50mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 498.38
3 - 9AED 477.28
10 - 29AED 463.31
30+AED 437.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 1m x 40mm Diameter
AED 339.911 Lot of 1 (ex VAT)
RS PRO White Nylon Rod, 1m x 50mm Diameter
AED 544.971 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 631.851 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

50mm

Density

1.41g/cm³

Tensile Strength

60 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.31W/mK

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Suitability

Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators

Elongation

30%

Melting Point

+165°C

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal Copolymer

Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO White Acetal Rod, 1m x 40mm Diameter
AED 339.911 Lot of 1 (ex VAT)
RS PRO White Nylon Rod, 1m x 50mm Diameter
AED 544.971 Lot of 1 (ex VAT)
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 631.851 Lot of 1 (ex VAT)