Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Aluminium Grille, Eggcrate Slat, 300 x 300mm

RS Stock No.: 432-671Brand: RS PRO
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

RS Pro

Dimensions

300 x 300mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

White

Height

300mm

Width

300mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 191.15

AED 191.15 Each (ex VAT)

AED 200.71

AED 200.71 Each (inc. VAT)

RS PRO White Aluminium Grille, Eggcrate Slat, 300 x 300mm

AED 191.15

AED 191.15 Each (ex VAT)

AED 200.71

AED 200.71 Each (inc. VAT)

RS PRO White Aluminium Grille, Eggcrate Slat, 300 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions

300 x 300mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

White

Height

300mm

Width

300mm

Country of Origin

United Kingdom