RS PRO White Aluminium Vent Grille, Square Face Slat, 450 x 450mm

RS Stock No.: 432-851Brand: RS PRO
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

RS Pro

Dimensions

450 x 450mm

Flange Width

36.2mm

Slat Configuration

Square Face

Material

Aluminium

Colour

White

Height

450mm

Width

450mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 789.50

AED 789.50 Each (ex VAT)

AED 828.97

AED 828.97 Each (inc. VAT)

RS PRO White Aluminium Vent Grille, Square Face Slat, 450 x 450mm

AED 789.50

AED 789.50 Each (ex VAT)

AED 828.97

AED 828.97 Each (inc. VAT)

RS PRO White Aluminium Vent Grille, Square Face Slat, 450 x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

450 x 450mm

Flange Width

36.2mm

Slat Configuration

Square Face

Material

Aluminium

Colour

White

Height

450mm

Width

450mm

Country of Origin

United Kingdom

You may be interested in