Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Analog Wall Clock, 215mm Diameter

RS Stock No.: 706-4789Brand: RS PRO
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

215mm

Weight

250g

Battery Quantity

1

Battery Size

AA

Colour/finish

White

Depth

40mm

Case Material

Plastic

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Analog Wall Clock, 215mm Diameter

P.O.A.

RS PRO White Analog Wall Clock, 215mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analog

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

215mm

Weight

250g

Battery Quantity

1

Battery Size

AA

Colour/finish

White

Depth

40mm

Case Material

Plastic

Country of Origin

China

You may be interested in