RS PRO White Analog Wall Clock, 420mm Diameter

Technical Document
Specifications
Brand
RS ProDesk/Wall
Wall
Display
Analog
Radio Controlled
No
Waterproof
No
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Diameter
420mm
Battery Quantity
1
Battery Size
AA
Built In Thermometer
No
Colour/finish
White
Country of Origin
China
AED 420.60
AED 420.60 Each (ex VAT)
AED 441.63
AED 441.63 Each (inc. VAT)
1
AED 420.60
AED 420.60 Each (ex VAT)
AED 441.63
AED 441.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDesk/Wall
Wall
Display
Analog
Radio Controlled
No
Waterproof
No
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Diameter
420mm
Battery Quantity
1
Battery Size
AA
Built In Thermometer
No
Colour/finish
White
Country of Origin
China