RS PRO White Back Box, BS, IP20, 2 Gangs, 147 x 86.6 x 28mm

Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
28mm
Series
RS White
Earth Terminal
Yes
Colour Shade
White
Width
147mm
Length
147mm
Colour
White
Dimensions
147 x 86.6 x 28mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
86.6mm
Colour Family
White
Colour Family
White
Country of Origin
China
Product details
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 1-Gang
- UREA Formaldehyde Construction
- Matte White Finish
- Sleek, professional appearance
- Resistance to wear and corrosion
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets
AED 22.84
AED 22.84 Each (ex VAT)
AED 23.98
AED 23.98 Each (inc. VAT)
1
AED 22.84
AED 22.84 Each (ex VAT)
AED 23.98
AED 23.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 22.84 |
10 - 49 | AED 22.42 |
50+ | AED 22.36 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
28mm
Series
RS White
Earth Terminal
Yes
Colour Shade
White
Width
147mm
Length
147mm
Colour
White
Dimensions
147 x 86.6 x 28mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
86.6mm
Colour Family
White
Colour Family
White
Country of Origin
China
Product details
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 1-Gang
- UREA Formaldehyde Construction
- Matte White Finish
- Sleek, professional appearance
- Resistance to wear and corrosion
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets