RS PRO White Black Print Label Roll, 12mm Width, 50mm Height, 220Per Roll Qty
RS Stock No.: 279-0900Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Label
Label Height
50mm
Výška štítku
50mm
Label Width
12mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China
AED 22.84
AED 22.84 Each (ex VAT)
AED 23.98
AED 23.98 Each (inc. VAT)
RS PRO White Black Print Label Roll, 12mm Width, 50mm Height, 220Per Roll Qty
1
AED 22.84
AED 22.84 Each (ex VAT)
AED 23.98
AED 23.98 Each (inc. VAT)
RS PRO White Black Print Label Roll, 12mm Width, 50mm Height, 220Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Type
Label
Label Height
50mm
Výška štítku
50mm
Label Width
12mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China