RS PRO White Black Print Label Roll, 54mm Width, 101mm Height, 220Per Roll Qty

Technical Document
Specifications
Brand
RS ProProduct Type
Label
Label Height
101mm
Výška štítku
101mm
Label Width
54mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China
AED 55.54
AED 55.54 Each (ex VAT)
AED 58.32
AED 58.32 Each (inc. VAT)
1
AED 55.54
AED 55.54 Each (ex VAT)
AED 58.32
AED 58.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Type
Label
Label Height
101mm
Výška štítku
101mm
Label Width
54mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China