RS PRO White Cloths for General Cleaning, Dry Use, Bag of 100, 150 x 355mm, Single Use

RS Stock No.: 251-3744Brand: RS PRODistrelec Article No.: 30419126
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

RS Pro

Application

General Cleaning

Colour

White

Package Type

Bag

Number of Wipes per Pack

100

Wiper Size

150 x 355mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

Distrelec Product Id

30419126

Country of Origin

United Kingdom

Product details

RS PRO Multipurpose Cleaning Cloths, Bag of 100

These multipurpose cleaning cloths are spun-laced and non-woven ensuring they are completely lint free so you will not leave fibres behind after cleaning.

Their high absorbency, high tear and wet strength makes these perfect for cleaning or polishing.

The tiny fibres can absorb large amounts of liquids, many times its weight so they also perfect for cleaning up spills. The large surface area of these fibres enables them to pick up and hold on to dust and dirt.

Multipurpose cleaning cloths can be used on their own, with water or with a solvent for more intensive cleaning. The fibres are soft enough to be able to use on plastic and glass without scratching.

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Colour coded to prevent cross contamination
• Highly absorbent - traps and lifts dirt
• Durable - cleans better and lasts longer
• Can be used either damp or dry
• Anti-abrasive

Typical Applications

Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
• Drying
• General cleaning
• Dust removal
• Polishing
• Absorbing spills
• Glass and mirror cleaning

FAQs:

How many wipes are in the pack?
These multi-purpose cloths are supplied in packs of 100.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 145.95

AED 145.95 1 Bag of 100 (ex VAT)

AED 153.25

AED 153.25 1 Bag of 100 (inc. VAT)

RS PRO White Cloths for General Cleaning, Dry Use, Bag of 100, 150 x 355mm, Single Use

AED 145.95

AED 145.95 1 Bag of 100 (ex VAT)

AED 153.25

AED 153.25 1 Bag of 100 (inc. VAT)

RS PRO White Cloths for General Cleaning, Dry Use, Bag of 100, 150 x 355mm, Single Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

General Cleaning

Colour

White

Package Type

Bag

Number of Wipes per Pack

100

Wiper Size

150 x 355mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

Distrelec Product Id

30419126

Country of Origin

United Kingdom

Product details

RS PRO Multipurpose Cleaning Cloths, Bag of 100

These multipurpose cleaning cloths are spun-laced and non-woven ensuring they are completely lint free so you will not leave fibres behind after cleaning.

Their high absorbency, high tear and wet strength makes these perfect for cleaning or polishing.

The tiny fibres can absorb large amounts of liquids, many times its weight so they also perfect for cleaning up spills. The large surface area of these fibres enables them to pick up and hold on to dust and dirt.

Multipurpose cleaning cloths can be used on their own, with water or with a solvent for more intensive cleaning. The fibres are soft enough to be able to use on plastic and glass without scratching.

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Colour coded to prevent cross contamination
• Highly absorbent - traps and lifts dirt
• Durable - cleans better and lasts longer
• Can be used either damp or dry
• Anti-abrasive

Typical Applications

Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
• Drying
• General cleaning
• Dust removal
• Polishing
• Absorbing spills
• Glass and mirror cleaning

FAQs:

How many wipes are in the pack?
These multi-purpose cloths are supplied in packs of 100.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.