RS PRO White Coverall, XL

Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Light Protection from Dirt and Grease
Colour
White
Style
Coverall
Gender
Unisex
Chest Size
44 → 46in
Material
PP
Country of Origin
China
Product details
RS Budget Coveralls
These great value coveralls from RS are manufactured in polypropylene for excellent durability and strength.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
Features and Benefits
Ankles and cuffs are elasticated for extra protection
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations
AED 33.10
AED 33.10 Each (ex VAT)
AED 34.76
AED 34.76 Each (inc. VAT)
1
AED 33.10
AED 33.10 Each (ex VAT)
AED 34.76
AED 34.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 33.10 |
7 - 14 | AED 32.80 |
15 - 39 | AED 32.65 |
40+ | AED 32.25 |
Technical Document
Specifications
Brand
RS ProSize
XL
Material Properties
Light Protection from Dirt and Grease
Colour
White
Style
Coverall
Gender
Unisex
Chest Size
44 → 46in
Material
PP
Country of Origin
China
Product details
RS Budget Coveralls
These great value coveralls from RS are manufactured in polypropylene for excellent durability and strength.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
Features and Benefits
Ankles and cuffs are elasticated for extra protection
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations