Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Foam Tape, 12.0mm x 150.0mm, 0.80mm Thick

RS Stock No.: 512-856Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

0.80mm

Length

150.0mm

Backing Material

Foam

Colour

White

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS PRO White Double Sided Rubber Foam Tape

This exceptional RS PRO White Rubber Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications or where the bond is not exposed to severe UV radiation.

Application

The RS PRO foam tape provides high strength and long-term durability through a solvent basedrubber adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits

High strength rubber adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Has tack and peel performance

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Design and sustain with RS PRO. Utilizing the unique rubber adhesive on both sides of a conformable foam strip makes it the most capable Urethane Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
Stock information temporarily unavailable.

AED 21.84

AED 21.84 1 Bag of 25 (ex VAT)

AED 22.93

AED 22.93 1 Bag of 25 (inc. VAT)

RS PRO White Foam Tape, 12.0mm x 150.0mm, 0.80mm Thick

AED 21.84

AED 21.84 1 Bag of 25 (ex VAT)

AED 22.93

AED 22.93 1 Bag of 25 (inc. VAT)

RS PRO White Foam Tape, 12.0mm x 150.0mm, 0.80mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

0.80mm

Length

150.0mm

Backing Material

Foam

Colour

White

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS PRO White Double Sided Rubber Foam Tape

This exceptional RS PRO White Rubber Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications or where the bond is not exposed to severe UV radiation.

Application

The RS PRO foam tape provides high strength and long-term durability through a solvent basedrubber adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits

High strength rubber adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Has tack and peel performance

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Design and sustain with RS PRO. Utilizing the unique rubber adhesive on both sides of a conformable foam strip makes it the most capable Urethane Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in