Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 224-3452Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

121°C

Series

VST

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 410.24

AED 410.24 Each (ex VAT)

AED 430.75

AED 430.75 Each (inc. VAT)

RS PRO White Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

AED 410.24

AED 410.24 Each (ex VAT)

AED 430.75

AED 430.75 Each (inc. VAT)

RS PRO White Foam Tape, 12.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8AED 410.24
9 - 14AED 393.80
15+AED 377.37

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

121°C

Series

VST

Country of Origin

Korea, Republic Of