RS PRO White Foam Tape, 12mm x 12mm, 1mm Thick

RS Stock No.: 289-052Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Thickness

1mm

Length

12mm

Backing Material

PE Foam

Colour

White

Adhesion Strength

8 N/cm

Foam Density

67kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 82.64

AED 82.64 Each (ex VAT)

AED 86.77

AED 86.77 Each (inc. VAT)

RS PRO White Foam Tape, 12mm x 12mm, 1mm Thick

AED 82.64

AED 82.64 Each (ex VAT)

AED 86.77

AED 86.77 Each (inc. VAT)

RS PRO White Foam Tape, 12mm x 12mm, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Thickness

1mm

Length

12mm

Backing Material

PE Foam

Colour

White

Adhesion Strength

8 N/cm

Foam Density

67kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Poland

You may be interested in